ILF-IO72-85NL-SD401-WIR200. ILS, OSLON Black PowerFlood 850nm IR Flood LED Lamp, PCB SMD package
- RS Stock No.:
- 773-2928
- Mfr. Part No.:
- ILF-IO72-85NL-SD401-WIR200.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 773-2928
- Mfr. Part No.:
- ILF-IO72-85NL-SD401-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 850nm | |
| Package Type | PCB | |
| Radiant Flux | 45360mW | |
| Radiant Intensity | 43200 mW | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 72 | |
| Lens Shape | Round | |
| Series | OSLON Black PowerFlood | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 850nm | ||
Package Type PCB | ||
Radiant Flux 45360mW | ||
Radiant Intensity 43200 mW | ||
Mounting Type Surface Mount | ||
Number of LEDs 72 | ||
Lens Shape Round | ||
Series OSLON Black PowerFlood | ||
