ILR-IO16-94SL-SC201-WIR200. ILS, OSLON Black PowerCluster 940nm IR Cluster LED Lamp, PCB SMD package

Image representative of range

Stock information currently inaccessible
RS Stock No.:
773-2919
Mfr. Part No.:
ILR-IO16-94SL-SC201-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Peak Wavelength

940nm

Package Type

PCB

Radiant Flux

15840mW

Radiant Intensity

14960 mW

Mounting Type

Surface Mount

Angle of Half Intensity

±45°

Number of LEDs

16

Number of Pins

2

Dimensions

30 x 30 x 3.95mm

Lens Shape

Dome

Series

OSLON Black PowerCluster

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy