VSMG2000X01 Vishay, 870nm IR LED, Subminiature SMD package
- RS Stock No.:
- 768-9449
- Mfr. Part No.:
- VSMG2000X01
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 768-9449
- Mfr. Part No.:
- VSMG2000X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 870nm | |
| Package Type | Subminiature | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 350mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±12° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2.3 x 2.3 x 2.77mm | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 870nm | ||
Package Type Subminiature | ||
Radiant Flux 40mW | ||
Radiant Intensity 350mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±12° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2.3 x 2.3 x 2.77mm | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
