AN5307B Stanley Electric, 940nm IR LED, 5mm (T-1 3/4) Through Hole package

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
726-9411
Mfr. Part No.:
AN5307B
Brand:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

Peak Wavelength

940nm

Package Type

5mm (T-1 3/4)

Radiant Flux

17mW

Radiant Intensity

19mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

38°

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

LED Material

GaAs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy