TSHA6203 Vishay, 875nm IR LED, T-1 (3mm) Through Hole package

Bulk discount available

Subtotal (1 bag of 10 units)*

£1.71

(exc. VAT)

£2.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 40£0.171£1.71
50 - 90£0.17£1.70
100 - 240£0.151£1.51
250 - 490£0.15£1.50
500 +£0.121£1.21

*price indicative

Packaging Options:
RS Stock No.:
708-2826
Mfr. Part No.:
TSHA6203
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

875nm

Package Type

T-1 (3mm)

Radiant Intensity

800mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

LED Material

GaAlAs