SFH 4243 Osram Opto, TOPLED 950nm IR LED, PLCC 2 SMD package

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
665-5482
Mfr. Part No.:
SFH 4243
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

950nm

Package Type

PLCC 2

Radiant Flux

35mW

Radiant Intensity

11mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60°

Number of LEDs

1

Number of Pins

2

Dimensions

3.4 x 3 x 2.1mm

Lens Shape

Round

Series

TOPLED