LD 242 E7800 ams OSRAM, 950nm IR LED, TO-18 Through Hole package

Stock information currently inaccessible
RS Stock No.:
654-8378
Mfr. Part No.:
LD 242 E7800
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Package Type

TO-18

Radiant Flux

16mW

Radiant Intensity

1 → 32mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±40°

Number of LEDs

1

Number of Pins

2

Dimensions

4.3mm

Lens Shape

Round

LED Material

GaAs

Related links