SFH 483 L/M E7800 ams OSRAM, 880nm IR LED, TO-18 Through Hole package
- RS Stock No.:
- 654-7814
- Mfr. Part No.:
- SFH 483 L/M E7800
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 654-7814
- Mfr. Part No.:
- SFH 483 L/M E7800
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 880nm | |
| Package Type | TO-18 | |
| Radiant Flux | 23mW | |
| Radiant Intensity | 2mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±23° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.3mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 880nm | ||
Package Type TO-18 | ||
Radiant Flux 23mW | ||
Radiant Intensity 2mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±23° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.3mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
