GL100MD1MP1 Sharp, 940nm IR LED, 3014
- RS Stock No.:
- 477-5590
- Mfr. Part No.:
- GL100MD1MP1
- Brand:
- Sharp
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.40 | £2.00 |
| 50 - 95 | £0.296 | £1.48 |
| 100 - 245 | £0.282 | £1.41 |
| 250 - 495 | £0.272 | £1.36 |
| 500 + | £0.27 | £1.35 |
*price indicative
- RS Stock No.:
- 477-5590
- Mfr. Part No.:
- GL100MD1MP1
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Peak Wavelength | 940nm | |
| Package Type | 3014 | |
| Radiant Flux | 6mW | |
| Radiant Intensity | 0.95mW/sr | |
| Number of LEDs | 1 | |
| Number of Pins | 20 | |
| Dimensions | 3 x 1.5 x 2.2mm | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Peak Wavelength 940nm | ||
Package Type 3014 | ||
Radiant Flux 6mW | ||
Radiant Intensity 0.95mW/sr | ||
Number of LEDs 1 | ||
Number of Pins 20 | ||
Dimensions 3 x 1.5 x 2.2mm | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
