SIM-20ST ROHM, 950nm IR Emitting Diode, 4.4 x 4.3 mm Through Hole package
- RS Stock No.:
- 218-2262
- Mfr. Part No.:
- SIM-20ST
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 218-2262
- Mfr. Part No.:
- SIM-20ST
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 950nm | |
| Package Type | 4.4 x 4.3 mm | |
| Radiant Flux | 7mW | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 950nm | ||
Package Type 4.4 x 4.3 mm | ||
Radiant Flux 7mW | ||
Mounting Type Through Hole | ||
The Rohm GaAs infrared light emitting diode with side facing detector. The emission spectrum is well suited for silicon detector. It has compact package.
Long life
High reliability
High reliability
