ILH-L15895-0430C-SC201-WIR200. ILS, L13201 4300nm IR LED, Ceramic SMD package
- RS Stock No.:
- 212-1831
- Mfr. Part No.:
- ILH-L15895-0430C-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 212-1831
- Mfr. Part No.:
- ILH-L15895-0430C-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 4300nm | |
| Package Type | Ceramic | |
| Radiant Flux | 0.3mW | |
| Mounting Type | Surface Mount | |
| Series | L13201 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 4300nm | ||
Package Type Ceramic | ||
Radiant Flux 0.3mW | ||
Mounting Type Surface Mount | ||
Series L13201 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Hamamatsu Mid Infrared LEDs are state of the art devices used for applications like CH4 gas detection, etc.
High Reliability
High speed Response
High speed Response
