ILH-L13454-0390C-SC201-WIR200. ILS, L13454 3900nm IR LED, SMD package
- RS Stock No.:
- 209-7970
- Mfr. Part No.:
- ILH-L13454-0390C-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 209-7970
- Mfr. Part No.:
- ILH-L13454-0390C-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 3900nm | |
| Radiant Flux | 0.1 mW, 0.2 mWmW | |
| Radiant Intensity | 0.2mW/sr | |
| Mounting Type | Surface Mount | |
| Series | L13454 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 3900nm | ||
Radiant Flux 0.1 mW, 0.2 mWmW | ||
Radiant Intensity 0.2mW/sr | ||
Mounting Type Surface Mount | ||
Series L13454 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions, 1 PowerStar, using 1 3.8x3.8mm mid IR emitter LED 3900nm, from Hamamatsu. Supplied with 200mm wires as standard. The L13454 series of LED is a high-output mid-infrared LED with a 3.9 μm peak emission wavelength.
High radiant output power
5M Compact, surface mount type package
Size (L x W x H): 20mm x 20mm x 3.85mm
High output
5M Compact, surface mount type package
Size (L x W x H): 20mm x 20mm x 3.85mm
High output
