ILH-IX01-81SL-SC211-WIR200. ILS, OSLUX 1 PowerStar IR 810nm IR LED, Screw Mount package
- RS Stock No.:
- 188-1689
- Mfr. Part No.:
- ILH-IX01-81SL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-1689
- Mfr. Part No.:
- ILH-IX01-81SL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 810nm | |
| Radiant Flux | 780mW | |
| Radiant Intensity | 1330mW/sr | |
| Mounting Type | Screw Mount | |
| Angle of Half Intensity | ±15° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Dimensions | 20 x 20 x 4mm | |
| Series | OSLUX 1 PowerStar IR | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 810nm | ||
Radiant Flux 780mW | ||
Radiant Intensity 1330mW/sr | ||
Mounting Type Screw Mount | ||
Angle of Half Intensity ±15° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Dimensions 20 x 20 x 4mm | ||
Series OSLUX 1 PowerStar IR | ||
Maximum Supply Voltage 3.6V | ||
OSLUX® 1 PowerStar IR contain an OSRAM IR OSLUX® Series LED
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 20mm x 20mm x 4mm
Suitable Heat sinks available - check options in Heatsink section
Matching Power Supply available - check options in Power Supply section
PowerStars can be linked together to produce longer chains
Current range 0 to 500mA
Applications
Surveillance Systems
IR Illumination for Cameras
Machine Vision
Night Vision Light
Driver Assistance Systems
Biometric Identification
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 20mm x 20mm x 4mm
Suitable Heat sinks available - check options in Heatsink section
Matching Power Supply available - check options in Power Supply section
PowerStars can be linked together to produce longer chains
Current range 0 to 500mA
Applications
Surveillance Systems
IR Illumination for Cameras
Machine Vision
Night Vision Light
Driver Assistance Systems
Biometric Identification
