ILR-IN12-85SL-SC211-WIR200. ILS, OSLON Black 12 MiniFlood IR 850nm IR LED, SMD package
- RS Stock No.:
- 188-0406
- Mfr. Part No.:
- ILR-IN12-85SL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-0406
- Mfr. Part No.:
- ILR-IN12-85SL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 850nm | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±25 (50)° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 25 x 25 x 4.2mm | |
| Series | OSLON Black 12 MiniFlood IR | |
| Maximum Supply Voltage | 40.8V | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 850nm | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±25 (50)° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 25 x 25 x 4.2mm | ||
Series OSLON Black 12 MiniFlood IR | ||
Maximum Supply Voltage 40.8V | ||
At the heart of each MiniFlood are 12 IR OSLON® Black Series from OSRAM Opto Semiconductors LEDs, which is todays smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior, compact arrangements of very high power density. MiniFloods are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Applications
Surveillance systems
IR illumination for cameras
Machine vision
Night vision light
Driver assistance systems
Surveillance systems
IR illumination for cameras
Machine vision
Night vision light
Driver assistance systems
