15411085A4570 Wurth Elektronik, WL-SISW 850nm IR LED, 1106 SMD package
- RS Stock No.:
- 184-7235
- Mfr. Part No.:
- 15411085A4570
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-7235
- Mfr. Part No.:
- 15411085A4570
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 850nm | |
| Package Type | 1106 | |
| Radiant Intensity | 11mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | 45° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3 x 1.6 x 2.34mm | |
| Series | WL-SISW | |
| LED Material | AlGaAs | |
| Maximum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 850nm | ||
Package Type 1106 | ||
Radiant Intensity 11mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 45° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3 x 1.6 x 2.34mm | ||
Series WL-SISW | ||
LED Material AlGaAs | ||
Maximum Supply Voltage 1.8V | ||
- COO (Country of Origin):
- CN
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier

