15410285AA170 Wurth Elektronik, WL-SISW 850nm IR LED, 1002 SMD package

RS Stock No.:
184-6974
Mfr. Part No.:
15410285AA170
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

850nm

Package Type

1002

Radiant Intensity

5mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

110°

Number of LEDs

1

Number of Pins

2

Dimensions

2.4 x 0.6 x 1.39mm

Series

WL-SISW

LED Material

AlGaAs

Maximum Supply Voltage

1.8V

COO (Country of Origin):
CN
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy