VSMY3940X01-GS08 Vishay, IR LED
- RS Stock No.:
- 180-6571P
- Mfr. Part No.:
- VSMY3940X01-GS08
- Brand:
- Vishay
Subtotal 20 units (supplied on a continuous strip)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 + | £0.084 |
*price indicative
- RS Stock No.:
- 180-6571P
- Mfr. Part No.:
- VSMY3940X01-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
As part of the SurfLightTM portfolio, the VSMY3940X01 is an infrared, 940 nm emitting diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting (SMD).
Package type: surface mount
Package form: PLCC-2
Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75
APPLICATIONS:
Infrared radiation source for operation with CMOS cameras (illumination)
High speed IR data transmission
IR touch panels
Package form: PLCC-2
Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75
APPLICATIONS:
Infrared radiation source for operation with CMOS cameras (illumination)
High speed IR data transmission
IR touch panels
