15411494AA570 Wurth Elektronik, WL-SISW 940nm IR LED, 1104 SMD package
- RS Stock No.:
- 176-6162
- Mfr. Part No.:
- 15411494AA570
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 176-6162
- Mfr. Part No.:
- 15411494AA570
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 940nm | |
| Package Type | 1104 | |
| Radiant Intensity | 1mW/sr | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3 x 1 x 2mm | |
| Lens Shape | Dome | |
| Series | WL-SISW | |
| LED Material | AlGaAs | |
| Maximum Supply Voltage | 1.7 (Forward)V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 940nm | ||
Package Type 1104 | ||
Radiant Intensity 1mW/sr | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3 x 1 x 2mm | ||
Lens Shape Dome | ||
Series WL-SISW | ||
LED Material AlGaAs | ||
Maximum Supply Voltage 1.7 (Forward)V | ||
- COO (Country of Origin):
- CN
Characteristics
Standard size 1104
Compact package outline
Low energy consumption
High reliability
Low current requirement
Fast switching
Infrared Emitter - Side view
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Standard size 1104
Compact package outline
Low energy consumption
High reliability
Low current requirement
Fast switching
Infrared Emitter - Side view
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier

