15414194BA210 Wurth Elektronik, WL-SITW 940nm IR LED, 3528 SMD package
- RS Stock No.:
- 176-6059
- Mfr. Part No.:
- 15414194BA210
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 176-6059
- Mfr. Part No.:
- 15414194BA210
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 940nm | |
| Package Type | 3528 | |
| Radiant Intensity | 8mW/sr | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.2 x 2.8 x 1.9mm | |
| Lens Shape | Round | |
| Series | WL-SITW | |
| LED Material | AlGaAs | |
| Maximum Supply Voltage | 2 (Forward)V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 940nm | ||
Package Type 3528 | ||
Radiant Intensity 8mW/sr | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.2 x 2.8 x 1.9mm | ||
Lens Shape Round | ||
Series WL-SITW | ||
LED Material AlGaAs | ||
Maximum Supply Voltage 2 (Forward)V | ||
- COO (Country of Origin):
- TW
Characteristics
Standard size 3528
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Smoke detector
Standard size 3528
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Smoke detector

