15414194BA210 Wurth Elektronik, WL-SITW 940nm IR LED, 3528 SMD package

RS Stock No.:
176-5048
Mfr. Part No.:
15414194BA210
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

940nm

Package Type

3528

Radiant Intensity

8mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3.2 x 2.8 x 1.9mm

Lens Shape

Round

Series

WL-SITW

LED Material

AlGaAs

Maximum Supply Voltage

2V

COO (Country of Origin):
TW
Characteristics
Standard size 3528
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Smoke detector

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy