EOLD-1720-525 OSA Opto, IR LED
- RS Stock No.:
- 173-6319
- Mfr. Part No.:
- EOLD-1720-525
- Brand:
- OSA Opto
Stock information currently inaccessible
- RS Stock No.:
- 173-6319
- Mfr. Part No.:
- EOLD-1720-525
- Brand:
- OSA Opto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
OSA Opto IR LED
The OSA Opto MQW IR LED is an SSL (Solid State Lighting) type of diode that sends out light with a longer wavelength than the visible light. It has a forward voltage rating of 900mV and a forward current of 100mA.
Features and Benefits
High power
High-speed infrared LED in a standard 5mm package
Housing without standoff leads
Lens for narrow beam focusing
Operating temperature ranges between -20°C and 80°C
Peak wavelength 1720nm
Power dissipation is 150mW
Rise time is 15ns
High-speed infrared LED in a standard 5mm package
Housing without standoff leads
Lens for narrow beam focusing
Operating temperature ranges between -20°C and 80°C
Peak wavelength 1720nm
Power dissipation is 150mW
Rise time is 15ns
Applications
Optical communication
Safety equipment and automation
Safety equipment and automation
