OIS-330-1300p-X-TU OSA Opto, OIS-330 1300nm IR LED, 1206 SMD package

Stock information currently inaccessible
RS Stock No.:
173-6305
Mfr. Part No.:
OIS-330-1300p-X-TU
Brand:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Peak Wavelength

1300nm

Package Type

1206

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3.2 x 1.6 x 1.2mm

Lens Shape

Dome

Series

OIS-330

LED Material

AlInGaP, GaAlAs, GaP, InGaN

We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.

package: 1206
size: 3.2mm x 1.6mm x 1.9mm
view angle: 40°
with lens
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: gold plated
through hole mountable
suitable for all SMT assembly methods

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy