OIS-150-1020-X-T OSA Opto, OIS-150 1020nm IR LED, 1206 SMD package

Stock information currently inaccessible
RS Stock No.:
173-6247
Mfr. Part No.:
OIS-150-1020-X-T
Brand:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Peak Wavelength

1020nm

Package Type

1206

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3.2 x 1.6 x 1.2mm

Lens Shape

Square

Series

OIS-150

LED Material

AlInGaP, GaAlAs, GaP, InGaN

We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.

package: 1206
size: 3.2mm x 1.6mm x 1.2mm
view angle: 140°
technology: GaP, AlInGaP, GaAlAs and InGaN
(un)colored, (un)diffused encapsulation available
soldering pads: gold plated
suitable for all SMT assembly methods

View angle 40°
package: 1206
size: 3.2mm x 1.6mm x 1.2mm
circuit substrate: glass laminated epoxy

Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
all devices sorted into luminous intensity classes
taping: face-up(TU) or face-down(TD) possible

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy