EOLD-1720-525 OSA Opto, IR LED

Stock information currently inaccessible
RS Stock No.:
173-6241
Mfr. Part No.:
EOLD-1720-525
Brand:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

OSA Opto IR LED


The OSA Opto MQW IR LED is an SSL (Solid State Lighting) type of diode that sends out light with a longer wavelength than the visible light. It has a forward voltage rating of 900mV and a forward current of 100mA.

Features and Benefits


• High power
• High-speed infrared LED in a standard 5mm package
• Housing without standoff leads
• Lens for narrow beam focusing
• Operating temperature ranges between -20°C and 80°C
• Peak wavelength 1720nm
• Power dissipation is 150mW
• Rise time is 15ns

Applications


• Optical communication
• Safety equipment and automation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy