LZ4-40R408-0000 ams OSRAM, LZ4 850nm IR LED Array, PCB SMD package

Stock information currently inaccessible
RS Stock No.:
170-9173
Mfr. Part No.:
LZ4-40R408-0000
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

850nm

Package Type

PCB

Radiant Flux

2000mW

Radiant Intensity

2 W

Mounting Type

Surface Mount

Angle of Half Intensity

95°

Number of LEDs

4

Number of Pins

8

Dimensions

7 x 7 x 3.7mm

Lens Shape

Dome

Series

LZ4

Maximum Supply Voltage

10.8V

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy