L-7113SF7BT Kingbright, 850nm IR LED, 5mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 169-7775
- Mfr. Part No.:
- L-7113SF7BT
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 169-7775
- Mfr. Part No.:
- L-7113SF7BT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Peak Wavelength | 850nm | |
| Package Type | 5mm (T-1 3/4) | |
| Radiant Intensity | 30 mW/sr @ 20 mA | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5 (Dia.) x 8.6mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Peak Wavelength 850nm | ||
Package Type 5mm (T-1 3/4) | ||
Radiant Intensity 30 mW/sr @ 20 mA | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5 (Dia.) x 8.6mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- CN
