SEP8506-003 Honeywell, 935nm IR LED, Side Looker Through Hole package
- RS Stock No.:
- 169-7648
- Mfr. Part No.:
- SEP8506-003
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 169-7648
- Mfr. Part No.:
- SEP8506-003
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Peak Wavelength | 935nm | |
| Package Type | Side Looker | |
| Radiant Intensity | 0.45 mW/cm² @ 20 mA | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 50° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| LED Material | GaAs | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Peak Wavelength 935nm | ||
Package Type Side Looker | ||
Radiant Intensity 0.45 mW/cm² @ 20 mA | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 50° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
LED Material GaAs | ||
