SFH 4846 Osram Opto, 950nm IR LED, TO-18 Through Hole package

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5573
Mfr. Part No.:
SFH 4846
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

950nm

Package Type

TO-18

Radiant Flux

35mW

Radiant Intensity

50mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±20°

Number of LEDs

1

Number of Pins

2

Dimensions

5.4 (Dia.) x 6mm

Lens Shape

Round

Maximum Supply Voltage

3.6V

COO (Country of Origin):
CN