SFH 4253 R-R ams OSRAM, TOPLED RG 860nm IR LED, PLCC 2 SMD package

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5201
Mfr. Part No.:
SFH 4253 R-R
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860nm

Package Type

PLCC 2

Radiant Flux

40mW

Radiant Intensity

10 → 20mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60 °

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 3.4 x 2.1mm

Lens Shape

Round

Series

TOPLED RG

COO (Country of Origin):
MY