QEB373 onsemi, 875nm IR LED, Subminiature SMD package
- RS Stock No.:
- 166-3055
- Mfr. Part No.:
- QEB373
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3055
- Mfr. Part No.:
- QEB373
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Wavelength | 875nm | |
| Package Type | Subminiature | |
| Radiant Intensity | 16mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | 24° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2.7 x 2.2 x 1.4mm | |
| Lens Shape | Dome | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Wavelength 875nm | ||
Package Type Subminiature | ||
Radiant Intensity 16mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 24° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2.7 x 2.2 x 1.4mm | ||
Lens Shape Dome | ||
