TSUS5202 Vishay, 950nm Infrared Emitting Diode, 5mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 165-7058
- Mfr. Part No.:
- TSUS5202
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-7058
- Mfr. Part No.:
- TSUS5202
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 950nm | |
| Package Type | 5mm (T-1 3/4) | |
| Radiant Flux | 15mW | |
| Radiant Intensity | 50mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5mm | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 950nm | ||
Package Type 5mm (T-1 3/4) | ||
Radiant Flux 15mW | ||
Radiant Intensity 50mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5mm | ||
Lens Shape Round | ||
LED Material GaAs | ||
- COO (Country of Origin):
- PH
