TSUS4300 Vishay, 950nm IR LED, 3mm (T-1) Through Hole package
- RS Stock No.:
- 165-3000
- Mfr. Part No.:
- TSUS4300
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-3000
- Mfr. Part No.:
- TSUS4300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 950nm | |
| Package Type | 3mm (T-1) | |
| Radiant Flux | 20mW | |
| Radiant Intensity | 160mW/sr | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3mm | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 950nm | ||
Package Type 3mm (T-1) | ||
Radiant Flux 20mW | ||
Radiant Intensity 160mW/sr | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3mm | ||
Lens Shape Round | ||
LED Material GaAs | ||
