SFH 4441 ams OSRAM, Mini MIDLED 950nm IR LED, 2.3 x 1.95 mm SMD package
- RS Stock No.:
- 146-1655
- Mfr. Part No.:
- SFH 4441
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 146-1655
- Mfr. Part No.:
- SFH 4441
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Package Type | 2.3 x 1.95 mm | |
| Radiant Flux | 50mW | |
| Radiant Intensity | 65mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±17° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2.3 x 1.95 x 0.9mm | |
| Lens Shape | Round | |
| Series | Mini MIDLED | |
| Maximum Supply Voltage | 2.4V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Package Type 2.3 x 1.95 mm | ||
Radiant Flux 50mW | ||
Radiant Intensity 65mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±17° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2.3 x 1.95 x 0.9mm | ||
Lens Shape Round | ||
Series Mini MIDLED | ||
Maximum Supply Voltage 2.4V | ||
- COO (Country of Origin):
- CN
