L1I0-0940090000000 Lumileds, Luxeon IR Domed Line 940nm IR LED, SMD package
- RS Stock No.:
- 136-6438
- Mfr. Part No.:
- L1I0-0940090000000
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 136-6438
- Mfr. Part No.:
- L1I0-0940090000000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Peak Wavelength | 940nm | |
| Radiant Flux | 1450mW | |
| Radiant Intensity | 780mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | 90° | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Dimensions | 3.7 x 3.7 x 2.77mm | |
| Lens Shape | Dome | |
| Series | Luxeon IR Domed Line | |
| Maximum Supply Voltage | 3.4V | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Peak Wavelength 940nm | ||
Radiant Flux 1450mW | ||
Radiant Intensity 780mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 90° | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Dimensions 3.7 x 3.7 x 2.77mm | ||
Lens Shape Dome | ||
Series Luxeon IR Domed Line | ||
Maximum Supply Voltage 3.4V | ||
- COO (Country of Origin):
- MY
