SFH 4841-TU Osram Opto, 950nm IR LED, TO-18 Through Hole package
- RS Stock No.:
- 124-9125
- Mfr. Part No.:
- SFH 4841-TU
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.63
(exc. VAT)
£4.36
(inc. VAT)
- RS Stock No.:
- 124-9125
- Mfr. Part No.:
- SFH 4841-TU
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | TO-18 | |
| Radiant Flux | 80mW | |
| Radiant Intensity | 16 → 50mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±32 ° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5.4 (Dia.) x 3.2mm | |
| Lens Shape | Dome | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type TO-18 | ||
Radiant Flux 80mW | ||
Radiant Intensity 16 → 50mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±32 ° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5.4 (Dia.) x 3.2mm | ||
Lens Shape Dome | ||
- COO (Country of Origin):
- CN

