SFH 4248-VAW ams OSRAM, Power TOPLED 950nm IR LED, PLCC 4 SMD package
- RS Stock No.:
- 124-9089
- Mfr. Part No.:
- SFH 4248-VAW
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 124-9089
- Mfr. Part No.:
- SFH 4248-VAW
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Package Type | PLCC 4 | |
| Radiant Flux | 65mW | |
| Radiant Intensity | 63 → 200mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±15 ° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Dimensions | 3 x 3.4 x 3.8mm | |
| Lens Shape | Round | |
| Series | Power TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Package Type PLCC 4 | ||
Radiant Flux 65mW | ||
Radiant Intensity 63 → 200mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±15 ° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Dimensions 3 x 3.4 x 3.8mm | ||
Lens Shape Round | ||
Series Power TOPLED | ||
- COO (Country of Origin):
- MY
