SIR-568ST3F ROHM, 850nm Infrared Emitting Diode, 5mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 124-6859
- Mfr. Part No.:
- SIR-568ST3F
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6859
- Mfr. Part No.:
- SIR-568ST3F
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 850nm | |
| Package Type | 5mm (T-1 3/4) | |
| Radiant Intensity | 38mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±13° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5 (Dia.) x 9.7mm | |
| Lens Shape | Round | |
| Maximum Supply Voltage | 2.1V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 850nm | ||
Package Type 5mm (T-1 3/4) | ||
Radiant Intensity 38mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±13° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5 (Dia.) x 9.7mm | ||
Lens Shape Round | ||
Maximum Supply Voltage 2.1V | ||
