SIM-20ST ROHM, 950nm Infrared Emitting Diode, Side Looker Through Hole package
- RS Stock No.:
- 124-6856
- Mfr. Part No.:
- SIM-20ST
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6856
- Mfr. Part No.:
- SIM-20ST
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 950nm | |
| Package Type | Side Looker | |
| Radiant Intensity | 7.5mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.3 x 3.2 x 4.9mm | |
| Lens Shape | Dome | |
| LED Material | GaAs | |
| Maximum Supply Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 950nm | ||
Package Type Side Looker | ||
Radiant Intensity 7.5mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.3 x 3.2 x 4.9mm | ||
Lens Shape Dome | ||
LED Material GaAs | ||
Maximum Supply Voltage 1.6V | ||
