SFH 4716CS R33 ams OSRAM SFH 4716CS 859 nm IR LED OSLON Black Series SMD package
- RS Stock No.:
- 916-976
- Mfr. Part No.:
- SFH 4716CS R33
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£1.74
(exc. VAT)
£2.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £1.74 |
| 10 - 24 | £1.46 |
| 25 - 99 | £1.08 |
| 100 - 499 | £0.88 |
| 500 + | £0.87 |
*price indicative
- RS Stock No.:
- 916-976
- Mfr. Part No.:
- SFH 4716CS R33
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 859nm | |
| Package Type | OSLON Black Series | |
| Radiant Flux | 8270mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 450mW/sr | |
| Mount Type | SMD | |
| Angle of Half Intensity | 75° | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | SFH 4716CS | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 | |
| Maximum Supply Voltage | 3.4V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 859nm | ||
Package Type OSLON Black Series | ||
Radiant Flux 8270mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 450mW/sr | ||
Mount Type SMD | ||
Angle of Half Intensity 75° | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series SFH 4716CS | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 | ||
Maximum Supply Voltage 3.4V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The ams OSRAM high-power infrared LED delivers exceptional performance for industrial and automotive use. Its design ensures robust operation in demanding conditions, reinforcing reliability in various applications, including object detection and machine vision.
Centroid Wavelength of 850 nm ensures effective infrared emission
AEC-Q102 qualified for enhanced durability in harsh environments
Forward current operates up to 1500 mA for high-intensity applications
Low thermal resistance helps maintain optimal operating temperatures
Related links
- SFH 4715CS R33 ams OSRAM SFH 4715CS 859 nm IR LED OSLON Black Series SMD package
- SFH 4717CS R33 ams OSRAM SFH 4717CS 859 nm High Power Infrared Emitting Diode Clear Silicone Heatsink package
- SFH 4716AS-BBCA ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface package
- SFH 4715S ams OSRAM OSLON Black 860 nm IR LED SMD Surface package
- SFH 4716A ams OSRAM OSLON Black 860 nm IR LED Surface package
- SFH 4725S ams OSRAM OSLON Black 950 nm IR LED Surface package
- ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4728BS A01-FA2FB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
