SEP8506-003 Honeywell, 935nm IR LED, Side Looker Through Hole package

Stock information currently inaccessible
RS Stock No.:
416-452
Mfr. Part No.:
SEP8506-003
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Peak Wavelength

935nm

Package Type

Side Looker

Radiant Intensity

0.45 mW/cm² @ 20 mA

Mounting Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangle

LED Material

GaAs

Priced to Clear

Yes