SFH 4231 Osram Opto, IR Dragon 950nm IR LED, 7.2 x 6.2 x 2 mm SMD package
- RS Stock No.:
- 389-378
- Mfr. Part No.:
- SFH 4231
- Brand:
- OSRAM Opto Semiconductors
Discontinued
- RS Stock No.:
- 389-378
- Mfr. Part No.:
- SFH 4231
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | 7.2 x 6.2 x 2 mm | |
| Radiant Intensity | 200mW/sr | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 7.2 x 6.2 x 2mm | |
| Lens Shape | Round | |
| Series | IR Dragon | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type 7.2 x 6.2 x 2 mm | ||
Radiant Intensity 200mW/sr | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 7.2 x 6.2 x 2mm | ||
Lens Shape Round | ||
Series IR Dragon | ||
OSRAM Golden DRAGON Series IR LEDs
This family of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in OSRAM's Golden DRAGON surface mount (SMT) package. They offer high efficiency and low thermal resistance. Suitable applications for the Golden DRAGON IR LEDs include; IR illumination for cameras, surveillance systems and machine vision systems.
Features of the Golden DRAGON IR LEDs:
Dimensions: 7.2 x 6.2 x 1.9 mm
Surface mount (SMT)
Range of different wavelengths
Superior Corrosion Robustness
Dimensions: 7.2 x 6.2 x 1.9 mm
Surface mount (SMT)
Range of different wavelengths
Superior Corrosion Robustness
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
