SE3470-003 Honeywell, 880nm IR LED, TO-46 Through Hole package
- RS Stock No.:
- 195-877
- Mfr. Part No.:
- SE3470-003
- Brand:
- Honeywell
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.76
(exc. VAT)
£5.71
(inc. VAT)
- RS Stock No.:
- 195-877
- Mfr. Part No.:
- SE3470-003
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Peak Wavelength | 880nm | |
| Package Type | TO-46 | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 90° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.77 x 3.89mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Peak Wavelength 880nm | ||
Package Type TO-46 | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 90° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.77 x 3.89mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MX
