SE5455-003 Honeywell, 935nm IR LED, TO-46 Through Hole package

Stock information currently inaccessible
RS Stock No.:
195-861
Mfr. Part No.:
SE5455-003
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Peak Wavelength

935nm

Package Type

TO-46

Mounting Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Dimensions

4.77 x 6.27mm

Lens Shape

Round

LED Material

GaAs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy