Subtotal (1 unit)*
£111.95
(exc. VAT)
£134.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.95 |
*price indicative
- RS Stock No.:
- 894-969
- Mfr. Part No.:
- IZE112-LC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ionizer | |
| Addressable | No | |
| Voltage | 24V | |
| Depth | 31mm | |
| Height | 32.6mm | |
| Width | 30mm | |
| Plug Type | Pre-Wired | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ionizer | ||
Addressable No | ||
Voltage 24V | ||
Depth 31mm | ||
Height 32.6mm | ||
Width 30mm | ||
Plug Type Pre-Wired | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- JP
The SMC high-performance digital electrostatic monitor designed to accurately measure and track static electricity in your industrial automation environment. This Advanced controller pairs seamlessly with external sensors to give you real-time visibility into surface charges.
Dual colour LED screen provides instant Visual validation
Two switch outputs Plus one analog signal offer flexible control
High resolution tracking detects subtle changes down to 0.001 Kv
Flexible mounting options allow quick control panel integration
Related links
- SMC Pre-Wired Sensor, Monitor
- SMC ±10 V Nozzle Ionizer, Ioniser
- SMC 30 V Ionizer, Ioniser
- SMC ±30 V IZS/IZF Ionizer, Ioniser
- SMC Pre Wired Connector (M8-3 Pin M8 4Pin Tie-Rod Direct, Groove Solid State Switch
- SMC Pre Wired Connector Solid State Switch 24V LED
- SMC Pre Wired Connector Direct Solid State Auto Switch for Direct Mount Auto Switch D-M9 Series 4.5 V dc LED
- SMC Cable, Communication Cable for use with IZT41 Ionizer
