SMC ±30 V Ioniser, Ioniser

Image representative of range

Subtotal (1 unit)*

£1,497.28

(exc. VAT)

£1,796.74

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,497.28

*price indicative

RS Stock No.:
716-415
Mfr. Part No.:
IZS51-44TP-V6-3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Sub Type

Ioniser

Voltage

24V

Offset Voltage

±30 V

Height

70mm

Width

28 mm

COO (Country of Origin):
JP
The SMC Bar Type Ionizer designed for high-speed static neutralization in industrial applications. This IZS51 series ionizors neutralizes electrostatically charged objects in industrial environments to prevent static build-up. Additionally, this bar type ionizer features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.

High-speed static neutralization

Compact and flat body designed for installation in narrow spaces

Includes an auto-balance function to maintain a constant offset voltage

Alphanumeric LCD display is used for easy monitoring of settings and errors

Related links