SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-413
- Mfr. Part No.:
- IZS51-38TP-V6-3
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£1,465.40
(exc. VAT)
£1,758.48
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,465.40 |
*price indicative
- RS Stock No.:
- 716-413
- Mfr. Part No.:
- IZS51-38TP-V6-3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 24V | |
| Offset Voltage | ±30 V | |
| Depth | 107.5mm | |
| Width | 28 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 24V | ||
Offset Voltage ±30 V | ||
Depth 107.5mm | ||
Width 28 mm | ||
- COO (Country of Origin):
- JP
The SMC Bar Type Ionizer designed for high-speed static neutralization in industrial applications. This IZS51 series ionizors neutralizes electrostatically charged objects in industrial environments to prevent static build-up. Additionally, this bar type ionizer features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.
High-speed static neutralization
Compact and flat body designed for installation in narrow spaces
Includes an auto-balance function to maintain a constant offset voltage
Alphanumeric LCD display is used for easy monitoring of settings and errors
