SMC Nozzle, Nozzle for use with Ioniser
- RS Stock No.:
- 716-375
- Mfr. Part No.:
- IZN10-G-200-X226
- Brand:
- SMC
Subtotal (1 unit)*
£41.91
(exc. VAT)
£50.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.91 |
*price indicative
- RS Stock No.:
- 716-375
- Mfr. Part No.:
- IZN10-G-200-X226
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Nozzle | |
| Accessory Type | Nozzle | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Nozzle | ||
Accessory Type Nozzle | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- JP
The SMC Long Nozzle (Bar Nozzle straight type) for Ionizer is designed to provide targeted static elimination and dust removal in industrial applications. This long nozzle is designed for use with the SMC IZN10 series ionizers and enhances the performance of the ionizer by directing ionized Air for static neutralization and dust removal. Additionally, it features a cartridge design that allows for quick and easy replacement of the emitter without removing the main body.
High Precision Ion Balance
Easy Maintenance
Built-in High-Voltage, eliminating the need for external high-voltage cables
Related links
- SMC Nozzle, Nozzle for use with Ioniser
- SMC ±10 V Bar Nozzle, Ioniser
- SMC Nozzle, Nozzle for use with Ionisers
- SMC Nozzle Ioniser, Ioniser
- SMC Mounting Bracket, Bracket for use with Ioniser
- SMC, Mount Accessory for Pneumatic Air Preparation System
- SMC ±10 V Nozzle, Ioniser
- SMC ±10 V Nozzle Ionizer, Ioniser
