SMC ±10 V Ioniser, Ioniser

Subtotal (1 unit)*

£438.52

(exc. VAT)

£526.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£438.52

*price indicative

RS Stock No.:
716-257
Mfr. Part No.:
IZN10E-02P06N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Sub Type

Ioniser

Addressable

No

Offset Voltage

±10 V

Depth

46mm

Height

46mm

Width

100mm

EN 61340-5-1 Compliant

No

Standards/Approvals

UL

COO (Country of Origin):
JP
The SMC Nozzle-Type Ionizer used for static neutralization in tight spaces. It uses an air-assisted cone of ions to eliminate static electricity on targets. This ionizer is Ideal for use in confined spaces where traditional ionizers may not fit. Additionally, this nozzle-type ionizer can be used with an optional sensor and monitor to stop emission when static elimination is complete or when the target is not present.

Slim and Compact design for installation in tight areas

Removable cartridge that allows for easy needle cleaning or replacement without tools

Assisted by compressed Air for static elimination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy