Subtotal (1 unit)*
£1,094.40
(exc. VAT)
£1,313.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,094.40 |
*price indicative
- RS Stock No.:
- 716-201
- Mfr. Part No.:
- IZT44-32-3-NV
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 24V | |
| Height | 23mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 24V | ||
Height 23mm | ||
Width 20mm | ||
- COO (Country of Origin):
- JP
The SMC Bar and controller with high voltage power supply is a robust system designed for industrial and technical applications. featuring an IP20-rated enclosure, it ensures protection against dust and solid objects, while maintaining optimal performance in varying humidity levels. certified with CE and UKCA standards, this system meets rigorous safety and quality requirements, making it Ideal for environments with ambient humidity ranging from 35 to 80% rh.
Includes high-voltage power supply for reliable performance
Offers IP20-rated enclosure for protection against solid objects
Meets CE and ULCA standards for safety and quality assurance
Supports ambient humidity range of 35 to 80 %rh for stable operation
Designed for industrial and technical applications requiring high performance
