SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-190
- Mfr. Part No.:
- IZT41-46D36HRP-N
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£1,301.09
(exc. VAT)
£1,561.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,301.09 |
*price indicative
- RS Stock No.:
- 716-190
- Mfr. Part No.:
- IZT41-46D36HRP-N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 7000V | |
| Offset Voltage | ±30 V | |
| Height | 37mm | |
| Width | 30 mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 7000V | ||
Offset Voltage ±30 V | ||
Height 37mm | ||
Width 30 mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC AC Type Bar Ionizer with a Separate Controller used for static neutralization to prevent problems such as dust adhesion and damage to electronic components due to electrostatic discharge. Features include auto balance, maintenance detection signal, and high-voltage abnormality detection.
Requires a separate controller and power supply module
Suitable for static neutralization of glass and electronic substrates in industrial environments
Connected to an IO-Link system
